Memory Card CFast 64GB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFCA064GH1AO4TO-I-QC-226-STD

DigiKey Part Number
1052-SFCA064GH1AO4TO-I-QC-226-STD-ND
Manufacturer
Manufacturer Product Number
SFCA064GH1AO4TO-I-QC-226-STD
Description
MEMORY CARD CFAST 64GB SLC
Customer Reference
Detailed Description
Memory Card CFast 64GB SLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
CFast
Manufacturer
Swissbit
Memory Size
64GB
Series
Technology
SLC
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Last Time Buy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 15.09.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133 151,85000 Kč33 151,85 Kč
Manufacturers Standard Package
Unit Price without VAT:33 151,85000 Kč
Unit Price with VAT:40 113,73850 Kč