Memory Card CFast 40GB pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFCA040GH1AO2TO-I-6B-22P-STD

DigiKey Part Number
1052-SFCA040GH1AO2TO-I-6B-22P-STD-ND
Manufacturer
Manufacturer Product Number
SFCA040GH1AO2TO-I-6B-22P-STD
Description
MEMORY CARD CFAST 40GB PSLC
Customer Reference
Detailed Description
Memory Card CFast 40GB pSLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Memory Type
CFast
Memory Size
40GB
Speed
-
Technology
pSLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 227,51000 Kč7 227,51 Kč
Manufacturers Standard Package
Unit Price without VAT:7 227,51000 Kč
Unit Price with VAT:8 745,28710 Kč