
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Memory Type | CFast | |
Memory Size | 16GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 891,74000 Kč | 9 891,74 Kč |
| Unit Price without VAT: | 9 891,74000 Kč |
|---|---|
| Unit Price with VAT: | 11 969,00540 Kč |

