
Category | Memory Type CFast |
Manufacturer Swissbit | Memory Size 8GB |
Series | Technology MLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFCA020GH1AO1TB-I-CA-21P-STD | Swissbit | 0 | 1052-SFCA020GH1AO1TB-I-CA-21P-STD-ND | 4 463,54000 Kč | MFR Recommended |
| SFCA040GH1AO1TB-I-EB-21P-STD | Swissbit | 0 | 1052-SFCA040GH1AO1TB-I-EB-21P-STD-ND | 6 958,95000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 251,33000 Kč | 3 251,33 Kč |
| Unit Price without VAT: | 3 251,33000 Kč |
|---|---|
| Unit Price with VAT: | 3 934,10930 Kč |

