
SE2000BC240GI-1TB4-1CB-STD | |
---|---|
DigiKey Part Number | 1052-SE2000BC240GI-1TB4-1CB-STD-ND |
Manufacturer | |
Manufacturer Product Number | SE2000BC240GI-1TB4-1CB-STD |
Description | SSD 240GB M.2 MOD NAND NVME PCIE |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND 240GB NVMe PCIe Gen 3 M.2 Module 0.9V, 1.8V, 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Memory Size | 240GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND | |
Form Factor | M.2 Module | |
Speed - Read | 1.8GB/s | |
Speed - Write | 864MB/s | |
Voltage - Supply | 0.9V, 1.8V, 3.3V | |
Type | NVMe PCIe Gen 3 | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 20.00mm x 16.00mm x 1.80mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 359,41000 Kč | 2 359,41 Kč |
Unit Price without VAT: | 2 359,41000 Kč |
---|---|
Unit Price with VAT: | 2 854,88610 Kč |