cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE2000BC120GI-1TB2-1CB-STD

DigiKey Part Number
1052-SE2000BC120GI-1TB2-1CB-STD-ND
Manufacturer
Manufacturer Product Number
SE2000BC120GI-1TB2-1CB-STD
Description
SSD 120GB M.2 MOD NAND NVME PCIE
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND 120GB NVMe PCIe Gen 3 M.2 Module 0.9V, 1.8V, 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Memory Size
120GB
Memory Type
Solid State Drive (SSD) FLASH - NAND
Form Factor
M.2 Module
Speed - Read
1.8GB/s
Speed - Write
864MB/s
Voltage - Supply
0.9V, 1.8V, 3.3V
Type
NVMe PCIe Gen 3
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
20.00mm x 16.00mm x 1.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 908,65000 Kč1 908,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1 908,65000 Kč
Unit Price with VAT:2 309,46650 Kč