
S923EPR | |
|---|---|
DigiKey Part Number | 232-1253-ND |
Manufacturer | |
Manufacturer Product Number | S923EPR |
Description | PLIER LONG NOSE MIDSIZE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pliers 5.00" (127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Length | 5.00" (127.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 746,61000 Kč | 1 746,61 Kč |
| 6 | 1 604,91167 Kč | 9 629,47 Kč |
| 12 | 1 553,30917 Kč | 18 639,71 Kč |
| 30 | 1 487,69433 Kč | 44 630,83 Kč |
| Unit Price without VAT: | 1 746,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 113,39810 Kč |

