Pliers 7.00" (177.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S693E

DigiKey Part Number
S693E-ND
Manufacturer
Manufacturer Product Number
S693E
Description
PLIERS 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pliers 7.00" (177.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swanstrom Tools USA
Series
-
Packaging
Box
Part Status
Active
Tool Type
-
Tip Type
-
Tip Shape
-
Jaw Type
-
Features
-
Length
7.00" (177.8mm)
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 381,38000 Kč2 381,38 Kč
52 207,14200 Kč11 035,71 Kč
102 136,19000 Kč21 361,90 Kč
252 045,95280 Kč51 148,82 Kč
Manufacturers Standard Package
Unit Price without VAT:2 381,38000 Kč
Unit Price with VAT:2 881,46980 Kč