Electronics Pliers Long Nose Serrated 6.13" (155.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S221E

DigiKey Part Number
232-1032-ND
Manufacturer
Manufacturer Product Number
S221E
Description
PLIERS ELEC LONG NOSE 6.13"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Electronics Pliers Long Nose Serrated 6.13" (155.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swanstrom Tools USA
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Electronics
Tip Type
Long Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
Ergonomic, ESD Safe, Soft Grips
Length
6.13" (155.7mm)
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 128,43000 Kč1 128,43 Kč
61 036,95167 Kč6 221,71 Kč
121 003,59917 Kč12 043,19 Kč
30961,16933 Kč28 835,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 128,43000 Kč
Unit Price with VAT:1 365,40030 Kč