
M4051C | |
|---|---|
DigiKey Part Number | 232-1045-ND |
Manufacturer | |
Manufacturer Product Number | M4051C |
Description | CUTTER SIDE TPRD FULL FLUSH 4.7" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Full Flush 4.70" (119.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Full Flush | |
Length - Overall | 4.70" (119.4mm) | |
Features | Carbide Blades, ESD Safe, Soft Grips | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 847,59000 Kč | 4 847,59 Kč |
| 6 | 4 454,87667 Kč | 26 729,26 Kč |
| 12 | 4 311,78333 Kč | 51 741,40 Kč |
| 30 | 4 129,83133 Kč | 123 894,94 Kč |
| Unit Price without VAT: | 4 847,59000 Kč |
|---|---|
| Unit Price with VAT: | 5 865,58390 Kč |



