Electronics Pliers Needle Nose Serrated 4.50" (114.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX4

DigiKey Part Number
232-1029-ND
Manufacturer
Manufacturer Product Number
LX4
Description
PLIERS ELEC NEEDLE NOSE 4.5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Electronics Pliers Needle Nose Serrated 4.50" (114.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swanstrom Tools USA
Series
Packaging
Bulk
Part Status
Active
Tool Type
Electronics
Tip Type
Needle Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
ESD Safe, Soft Grips
Length
4.50" (114.3mm)
Weight
0.1 lb (45.36 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1842,23000 Kč842,23 Kč
6773,88167 Kč4 643,29 Kč
12748,96333 Kč8 987,56 Kč
30717,30567 Kč21 519,17 Kč
Manufacturers Standard Package
Unit Price without VAT:842,23000 Kč
Unit Price with VAT:1 019,09830 Kč