
616 | |
|---|---|
DigiKey Part Number | 616ST-ND |
Manufacturer | |
Manufacturer Product Number | 616 |
Description | CUTTER TAPER FULL FLSH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Flush 6.00" (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Flush | |
Length - Overall | 6.00" (152.4mm) | |
Features | ESD Safe | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 994,47000 Kč | 994,47 Kč |
| 6 | 913,83333 Kč | 5 483,00 Kč |
| 12 | 884,41833 Kč | 10 613,02 Kč |
| 30 | 847,03133 Kč | 25 410,94 Kč |
| Unit Price without VAT: | 994,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 203,30870 Kč |


