
5A-SA-K | |
|---|---|
DigiKey Part Number | 232-5A-SA-K-ND |
Manufacturer | |
Manufacturer Product Number | 5A-SA-K |
Description | STAINLESS STEEL TWEEZERS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Extra Fine 4.75" (120.7mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Swanstrom Tools USA | Tip Type Extra Fine |
Packaging Bulk | Tip Shape Curved |
Part Status Active | Length - Overall 4.75" (120.7mm) |
Features Acid Resistant, Anti-Magnetic, ESD Safe | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,72000 Kč | 128,72 Kč |
| 5 | 119,31000 Kč | 596,55 Kč |
| 10 | 115,46800 Kč | 1 154,68 Kč |
| 25 | 110,58400 Kč | 2 764,60 Kč |
| Unit Price without VAT: | 128,72000 Kč |
|---|---|
| Unit Price with VAT: | 155,75120 Kč |


