Side (Diagonal) Cutter Oval Flush 4.00" (101.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

411

DigiKey Part Number
232-1009-ND
Manufacturer
Manufacturer Product Number
411
Description
CUTTER SIDE OVAL FLUSH 4"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Flush 4.00" (101.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Oval
Manufacturer
Swanstrom Tools USA
Cut Edge
Flush
Series
Length - Overall
4.00" (101.6mm)
Packaging
Bulk
Features
ESD Safe
Part Status
Active
Capacity
16 AWG
Type
Side (Diagonal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1930,21000 Kč930,21 Kč
6854,72333 Kč5 128,34 Kč
12827,21583 Kč9 926,59 Kč
30792,25467 Kč23 767,64 Kč
Manufacturers Standard Package
Unit Price without VAT:930,21000 Kč
Unit Price with VAT:1 125,55410 Kč