
209 | |
|---|---|
DigiKey Part Number | 232-209-ND |
Manufacturer | |
Manufacturer Product Number | 209 |
Description | SNIPE NOSE PLIER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Snipe (Chain) Nose Serrated 5.08" (129.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Electronics | |
Tip Type | Snipe (Chain) Nose | |
Tip Shape | Straight | |
Jaw Type | Serrated | |
Features | ESD Safe | |
Length | 5.08" (129.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 830,89000 Kč | 830,89 Kč |
| 6 | 763,41667 Kč | 4 580,50 Kč |
| 12 | 738,85000 Kč | 8 866,20 Kč |
| 30 | 707,60467 Kč | 21 228,14 Kč |
| Unit Price without VAT: | 830,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 005,37690 Kč |




