
20200 | |
|---|---|
DigiKey Part Number | 232-20200-ND |
Manufacturer | |
Manufacturer Product Number | 20200 |
Description | SUPER 4 PRO - AUTO WIRE STRIPPER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tool Stripper and Cutter For 0.2mm² ~ 0.6mm² Cable Cross-Section |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Stripper and Cutter | |
Cable Type | 0.2mm² ~ 0.6mm² Cable Cross-Section | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 927,27000 Kč | 927,27 Kč |
| 5 | 859,49000 Kč | 4 297,45 Kč |
| 10 | 831,83600 Kč | 8 318,36 Kč |
| 25 | 796,65560 Kč | 19 916,39 Kč |
| Unit Price without VAT: | 927,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 121,99670 Kč |



