1315-SA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1315-SA

DigiKey Part Number
232-1315-SA-ND
Manufacturer
Manufacturer Product Number
1315-SA
Description
QUICK CHANGE SOFT TIP TWEEZERS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Extra Fine 4.75" (120.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swanstrom Tools USA
Series
-
Packaging
Bulk
Part Status
Active
Features
Acid Resistant, Anti-Magnetic, ESD Safe
Tip Style
Pointed
Tip Type
Extra Fine
Tip Shape
Straight
Length - Overall
4.75" (120.7mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1826,84000 Kč826,84 Kč
5766,26200 Kč3 831,31 Kč
10741,63400 Kč7 416,34 Kč
25710,26920 Kč17 756,73 Kč
Manufacturers Standard Package
Unit Price without VAT:826,84000 Kč
Unit Price with VAT:1 000,47640 Kč