
108 | |
|---|---|
DigiKey Part Number | 232-108-ND |
Manufacturer | |
Manufacturer Product Number | 108 |
Description | SNIPE NOSE PLIER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Snipe (Chain) Nose Smooth 4.61" (117.1mm) |
Category | Tip Type Snipe (Chain) Nose |
Manufacturer Swanstrom Tools USA | Tip Shape Straight |
Series | Jaw Type Smooth |
Packaging Box | Features ESD Safe |
Part Status Active | Length 4.61" (117.1mm) |
Tool Type Electronics |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 830,89000 Kč | 830,89 Kč |
| 6 | 763,41667 Kč | 4 580,50 Kč |
| 12 | 738,85000 Kč | 8 866,20 Kč |
| 30 | 707,60467 Kč | 21 228,14 Kč |
| Unit Price without VAT: | 830,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 005,37690 Kč |

