RF ANTENNA Wi-Fi Ceramic Patch RP-SMA Adhesive, Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Wi-Fi Ceramic Patch RP-SMA Adhesive, Screw
Maswell IP67 Waterproof High Gain WiFi 6E Antenna Screw and 3M Adhesive Mount UV Stabilized: AN_W_401B

AN_W_401B

DigiKey Part Number
3649-AN_W_401B-ND
Manufacturer
Manufacturer Product Number
AN_W_401B
Description
MASWELL WIFI7 IP67 WATERPROOF
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Ceramic Patch RP-SMA Adhesive, Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Suzhou Maswell Communication Technology Co. Ltd
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
4.65GHz
Frequency Range
2.1GHz ~ 7.2GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
4dBi
Features
Cable - 3m
Termination
RP-SMA
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Adhesive, Screw
Height (Max)
1.043" (26.50mm)
Applications
Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1673,20000 Kč673,20 Kč
10544,54100 Kč5 445,41 Kč
25512,43520 Kč12 810,88 Kč
100477,15020 Kč47 715,02 Kč
250460,32824 Kč115 082,06 Kč
Manufacturers Standard Package
Unit Price without VAT:673,20000 Kč
Unit Price with VAT:814,57200 Kč