New at DigiKey
RF ANTENNA 4G, 5G, CBRS, LTE Module SMA Male (8) Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN_MASTER_CUBIC_8C-LP

DigiKey Part Number
3649-AN_MASTER_CUBIC_8C-LP-ND
Manufacturer
Manufacturer Product Number
AN_MASTER_CUBIC_8C-LP
Description
CELLULAR 5G 8X8 MIMO ANTENNA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, CBRS, LTE Module SMA Male (8) Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Suzhou Maswell Communication Technology Co. Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
3.3GHz
Frequency Range
600MHz ~ 6GHz
Antenna Type
Module
Number of Bands
1
VSWR
3
Return Loss
-
Gain
6dBi
Features
Cable - 2m
Termination
SMA Male (8)
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Bracket Mount
Height (Max)
-
Applications
4G, 5G, CBRS, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 295,68000 Kč8 295,68 Kč
127 302,77167 Kč87 633,26 Kč
277 022,79667 Kč189 615,51 Kč
Manufacturers Standard Package
Unit Price without VAT:8 295,68000 Kč
Unit Price with VAT:10 037,77280 Kč