
AN_IRIDIUM_002 | |
|---|---|
DigiKey Part Number | 3649-AN_IRIDIUM_002-ND |
Manufacturer | |
Manufacturer Product Number | AN_IRIDIUM_002 |
Description | IRIDIUM ANTENNA MAGNET MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Iridium® Module SMA Male Adhesive, Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Maswell Communication Technology Co. Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.621GHz | |
Frequency Range | 1.616GHz ~ 1.626GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBic | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive, Magnetic | |
Height (Max) | - | |
Applications | Iridium® |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,88000 Kč | 518,88 Kč |
| 10 | 417,07900 Kč | 4 170,79 Kč |
| 25 | 391,62880 Kč | 9 790,72 Kč |
| 100 | 363,65640 Kč | 36 365,64 Kč |
| 250 | 350,32144 Kč | 87 580,36 Kč |
| 500 | 342,28772 Kč | 171 143,86 Kč |
| Unit Price without VAT: | 518,88000 Kč |
|---|---|
| Unit Price with VAT: | 627,84480 Kč |


