
AN_GPS_P228F | |
|---|---|
DigiKey Part Number | 3649-AN_GPS_P228F-ND |
Manufacturer | |
Manufacturer Product Number | AN_GPS_P228F |
Description | GNSS SURVEYING ANTENNA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GNSS, GPS Dome TNC Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Maswell Communication Technology Co. Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 5.5dBi | |
Features | LNA | |
Termination | TNC | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 2.618" (66.50mm) | |
Applications | Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 452,55000 Kč | 5 452,55 Kč |
| 10 | 4 677,07400 Kč | 46 770,74 Kč |
| 25 | 4 483,51800 Kč | 112 087,95 Kč |
| Unit Price without VAT: | 5 452,55000 Kč |
|---|---|
| Unit Price with VAT: | 6 597,58550 Kč |


