
AN_GPS_A001 FAKRA | |
|---|---|
DigiKey Part Number | 3649-AN_GPS_A001FAKRA-ND |
Manufacturer | |
Manufacturer Product Number | AN_GPS_A001 FAKRA |
Description | GPS Antenna Rectangular Shape |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module Fakra Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Suzhou Maswell Communication Technology Co. Ltd | VSWR 1.5, 2 |
Packaging Box | Gain 2dBic |
Part Status Active | Features LNA |
RF Family/Standard Navigation | Termination Fakra |
Frequency Group UHF (1GHz ~ 2GHz) | Ingress Protection IP66 |
Frequency (Center/Band) 1.575GHz | Mounting Type Magnetic |
Frequency Range 1.574GHz ~ 1.576GHz | Height (Max) 0.587" (14.90mm) |
Antenna Type Module | Applications GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,72000 Kč | 309,72 Kč |
| 10 | 244,52200 Kč | 2 445,22 Kč |
| 25 | 228,20640 Kč | 5 705,16 Kč |
| 100 | 210,27820 Kč | 21 027,82 Kč |
| 250 | 201,73032 Kč | 50 432,58 Kč |
| 500 | 196,57866 Kč | 98 289,33 Kč |
| 1 000 | 192,34021 Kč | 192 340,21 Kč |
| Unit Price without VAT: | 309,72000 Kč |
|---|---|
| Unit Price with VAT: | 374,76120 Kč |

