


AN_GPS_A001 AVIC | |
|---|---|
DigiKey Part Number | 3649-AN_GPS_A001AVIC-ND |
Manufacturer | |
Manufacturer Product Number | AN_GPS_A001 AVIC |
Description | GPS ACTIVE ANTENNA MAGNET MOUNT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module AVIC Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Suzhou Maswell Communication Technology Co. Ltd | VSWR 1.5 |
Packaging Bulk | Gain 2dBi |
Part Status Active | Features Cable - 5m |
RF Family/Standard Navigation | Termination AVIC |
Frequency Group Wide Band | Ingress Protection IP66 |
Frequency (Center/Band) 1.575GHz | Mounting Type Magnetic |
Frequency Range 1.574GHz ~ 1.576GHz | Height (Max) 0.157" (4.00mm) |
Antenna Type Module | Applications GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,19000 Kč | 353,19 Kč |
| 10 | 279,88200 Kč | 2 798,82 Kč |
| 25 | 261,59320 Kč | 6 539,83 Kč |
| 100 | 241,48750 Kč | 24 148,75 Kč |
| 250 | 231,90360 Kč | 57 975,90 Kč |
| 500 | 226,12662 Kč | 113 063,31 Kč |
| Unit Price without VAT: | 353,19000 Kč |
|---|---|
| Unit Price with VAT: | 427,35990 Kč |

