
XC32M4-12.000-F18LJDTK | |
|---|---|
DigiKey Part Number | 4309-XC32M4-12.000-F18LJDTKTR-ND - Tape & Reel (TR) 4309-XC32M4-12.000-F18LJDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC32M4-12.000-F18LJDTK |
Description | CRYSTAL 12MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |

