FC31M2-32.768-N09LLDTK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FC31M2-32.768-N09LLDTK
FC31M2-32.768-N09LLDTK
FC31M2-32.768-N09LLDTK

FC31M2-32.768-N09LLDTK

DigiKey Part Number
4309-FC31M2-32.768-N09LLDTKTR-ND - Tape & Reel (TR)
4309-FC31M2-32.768-N09LLDTKCS-ND
Manufacturer
Manufacturer Product Number
FC31M2-32.768-N09LLDTK
Description
CRYSTAL 32.768KHZ 9PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Strip
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.