



CO53D6-200.000-33KDTSTK | |
|---|---|
DigiKey Part Number | 4309-CO53D6-200.000-33KDTSTKTR-ND - Tape & Reel (TR) 4309-CO53D6-200.000-33KDTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO53D6-200.000-33KDTSTK |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 200 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |

