
URG3216L-3500-L-T05 | |
|---|---|
DigiKey Part Number | 408-2057-2-ND - Tape & Reel (TR) 408-2057-1-ND - Cut Tape (CT) 408-2057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | URG3216L-3500-L-T05 |
Description | 1206 SIZE, 0.25W, 350 OHM, 0.01% |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 350 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | URG3216L-3500-L-T05 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,59000 Kč | 176,59 Kč |
| 10 | 146,27200 Kč | 1 462,72 Kč |
| 25 | 136,21000 Kč | 3 405,25 Kč |
| 50 | 129,39380 Kč | 6 469,69 Kč |
| 100 | 123,25200 Kč | 12 325,20 Kč |
| 250 | 116,12312 Kč | 29 030,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 120,97998 Kč | 60 489,99 Kč |
| 1 000 | 116,48473 Kč | 116 484,73 Kč |
| 1 500 | 114,11405 Kč | 171 171,08 Kč |
| Unit Price without VAT: | 176,59000 Kč |
|---|---|
| Unit Price with VAT: | 213,67390 Kč |

