
URG2012L-351-L-T05 | |
|---|---|
DigiKey Part Number | 408-2055-2-ND - Tape & Reel (TR) 408-2055-1-ND - Cut Tape (CT) 408-2055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | URG2012L-351-L-T05 |
Description | 0805 SIZE, 0.1W, 350 OHM, 0.01%, |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 350 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | URG2012L-351-L-T05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,66000 Kč | 166,66 Kč |
| 10 | 138,02700 Kč | 1 380,27 Kč |
| 25 | 128,53960 Kč | 3 213,49 Kč |
| 50 | 122,10620 Kč | 6 105,31 Kč |
| 100 | 116,30970 Kč | 11 630,97 Kč |
| 250 | 111,09740 Kč | 27 774,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 112,51302 Kč | 56 256,51 Kč |
| 1 000 | 108,33268 Kč | 108 332,68 Kč |
| 1 500 | 106,12739 Kč | 159 191,09 Kč |
| Unit Price without VAT: | 166,66000 Kč |
|---|---|
| Unit Price with VAT: | 201,65860 Kč |

