
URG2012L-332-L-T05 | |
|---|---|
DigiKey Part Number | 408-1783-2-ND - Tape & Reel (TR) 408-1783-1-ND - Cut Tape (CT) 408-1783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | URG2012L-332-L-T05 |
Description | RES SMD 3.3KOHM 0.01% 1/10W 0805 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | URG2012L-332-L-T05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,59000 Kč | 176,59 Kč |
| 10 | 146,27200 Kč | 1 462,72 Kč |
| 25 | 136,21000 Kč | 3 405,25 Kč |
| 50 | 129,39380 Kč | 6 469,69 Kč |
| 100 | 123,25200 Kč | 12 325,20 Kč |
| 250 | 116,12312 Kč | 29 030,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 120,97998 Kč | 60 489,99 Kč |
| 1 000 | 116,48473 Kč | 116 484,73 Kč |
| 1 500 | 114,11405 Kč | 171 171,08 Kč |
| Unit Price without VAT: | 176,59000 Kč |
|---|---|
| Unit Price with VAT: | 213,67390 Kč |

