
URG1608L-332-L-T05 | |
|---|---|
DigiKey Part Number | 408-1770-2-ND - Tape & Reel (TR) 408-1770-1-ND - Cut Tape (CT) 408-1770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | URG1608L-332-L-T05 |
Description | RES SMD 3.3KOHM 0.01% 1/16W 0603 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.01% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | URG1608L-332-L-T05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,29000 Kč | 170,29 Kč |
| 10 | 141,14900 Kč | 1 411,49 Kč |
| 25 | 131,42240 Kč | 3 285,56 Kč |
| 50 | 124,83320 Kč | 6 241,66 Kč |
| 100 | 118,89280 Kč | 11 889,28 Kč |
| 250 | 111,99660 Kč | 27 999,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 116,66488 Kč | 58 332,44 Kč |
| 1 000 | 112,31452 Kč | 112 314,52 Kč |
| 1 500 | 110,01944 Kč | 165 029,16 Kč |
| Unit Price without VAT: | 170,29000 Kč |
|---|---|
| Unit Price with VAT: | 206,05090 Kč |

