
URG1608L-221-L-T05 | |
|---|---|
DigiKey Part Number | 408-URG1608L-221-L-T05TR-ND - Tape & Reel (TR) 408-URG1608L-221-L-T05CT-ND - Cut Tape (CT) 408-URG1608L-221-L-T05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | URG1608L-221-L-T05 |
Description | RES SMD 220 OHM 0.01% 1/16W 0603 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.01% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | URG1608L-221-L-T05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 108,50038 Kč | 54 250,19 Kč |
| 1 000 | 104,45403 Kč | 104 454,03 Kč |
| 1 500 | 102,31975 Kč | 153 479,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,72000 Kč | 162,72 Kč |
| 10 | 134,76200 Kč | 1 347,62 Kč |
| 25 | 125,47480 Kč | 3 136,87 Kč |
| 50 | 119,18080 Kč | 5 959,04 Kč |
| 100 | 113,51210 Kč | 11 351,21 Kč |
| 250 | 108,21384 Kč | 27 053,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,83000 Kč | 160,83 Kč |
| 10 | 133,20000 Kč | 1 332,00 Kč |
| 25 | 124,02040 Kč | 3 100,51 Kč |
| 50 | 117,79940 Kč | 5 889,97 Kč |
| 100 | 112,19640 Kč | 11 219,64 Kč |
| 250 | 106,95948 Kč | 26 739,87 Kč |
| Unit Price without VAT: | 160,83000 Kč |
|---|---|
| Unit Price with VAT: | 194,60430 Kč |

