
RS2012P-332-D-T5-3 | |
|---|---|
DigiKey Part Number | 408-RS2012P-332-D-T5-3TR-ND - Tape & Reel (TR) 408-RS2012P-332-D-T5-3CT-ND - Cut Tape (CT) 408-RS2012P-332-D-T5-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2012P-332-D-T5-3 |
Description | RES 3.3K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RS2012P-332-D-T5-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,86748 Kč | 14 337,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 4,98900 Kč | 49,89 Kč |
| 25 | 4,62240 Kč | 115,56 Kč |
| 50 | 4,36580 Kč | 218,29 Kč |
| 100 | 4,12580 Kč | 412,58 Kč |
| 250 | 3,83700 Kč | 959,25 Kč |
| 500 | 3,64038 Kč | 1 820,19 Kč |
| 1 000 | 3,46230 Kč | 3 462,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 4,93100 Kč | 49,31 Kč |
| 25 | 4,56880 Kč | 114,22 Kč |
| 50 | 4,31520 Kč | 215,76 Kč |
| 100 | 4,07800 Kč | 407,80 Kč |
| 250 | 3,79252 Kč | 948,13 Kč |
| 500 | 3,59818 Kč | 1 799,09 Kč |
| 1 000 | 3,42217 Kč | 3 422,17 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |

