1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS2012P-102-D-T5-3

DigiKey Part Number
408-2011-2-ND - Tape & Reel (TR)
408-2011-1-ND - Cut Tape (CT)
408-2011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS2012P-102-D-T5-3
Description
RES 1K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RS2012P-102-D-T5-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 807
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,22900 Kč52,29 Kč
254,83800 Kč120,95 Kč
504,57340 Kč228,67 Kč
1004,32140 Kč432,14 Kč
2504,01900 Kč1 004,75 Kč
5003,81282 Kč1 906,41 Kč
1 0003,62635 Kč3 626,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,54488 Kč17 724,40 Kč
10 0003,40678 Kč34 067,80 Kč
15 0003,33375 Kč50 006,25 Kč
25 0003,24938 Kč81 234,50 Kč
35 0003,19816 Kč111 935,60 Kč
50 0003,14745 Kč157 372,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč