
RS2012P-101-D-T5-3 | |
|---|---|
DigiKey Part Number | 408-RS2012P-101-D-T5-3TR-ND - Tape & Reel (TR) 408-RS2012P-101-D-T5-3CT-ND - Cut Tape (CT) 408-RS2012P-101-D-T5-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2012P-101-D-T5-3 |
Description | RES 100 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RS2012P-101-D-T5-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,22900 Kč | 52,29 Kč |
| 25 | 4,83800 Kč | 120,95 Kč |
| 50 | 4,57340 Kč | 228,67 Kč |
| 100 | 4,32140 Kč | 432,14 Kč |
| 250 | 4,01900 Kč | 1 004,75 Kč |
| 500 | 3,81282 Kč | 1 906,41 Kč |
| 1 000 | 3,62635 Kč | 3 626,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,54488 Kč | 17 724,40 Kč |
| 10 000 | 3,40678 Kč | 34 067,80 Kč |
| 15 000 | 3,33375 Kč | 50 006,25 Kč |
| 25 000 | 3,24938 Kč | 81 234,50 Kč |
| 35 000 | 3,19816 Kč | 111 935,60 Kč |
| 50 000 | 3,14745 Kč | 157 372,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

