
RR1220PD-1-KIT | |
|---|---|
DigiKey Part Number | RR1220PD-1-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RR1220PD-1-KIT |
Description | RES KIT 100-1.6K 1/10W 410PCS |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 100 ~ 1.6k Ohm ±0.5% 1/10W Surface Mount 410 Pieces (41 Values - 10 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Kit Type | Thin Film | |
Resistance (Ohms) | 100 ~ 1.6k | |
Power (Watts) | 1/10W | |
Tolerance | ±0.5% | |
Features | - | |
Quantity | 410 Pieces (41 Values - 10 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,44000 Kč | 560,44 Kč |
| Unit Price without VAT: | 560,44000 Kč |
|---|---|
| Unit Price with VAT: | 678,13240 Kč |

