
RR0816PD-1-KIT | |
|---|---|
DigiKey Part Number | RR0816PD-1-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RR0816PD-1-KIT |
Description | RESISTR KIT 100-806 1/16W 420PCS |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 100 ~ 806 Ohm ±0.5% 1/16W Surface Mount 420 Pieces (42 Values - 10 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Kit Type | Thin Film | |
Resistance (Ohms) | 100 ~ 806 | |
Power (Watts) | 1/16W | |
Tolerance | ±0.5% | |
Features | - | |
Quantity | 420 Pieces (42 Values - 10 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,99000 Kč | 571,99 Kč |
| Unit Price without VAT: | 571,99000 Kč |
|---|---|
| Unit Price with VAT: | 692,10790 Kč |

