
RR0816P-113-D | |
|---|---|
DigiKey Part Number | RR08P11.0KDTR-ND - Tape & Reel (TR) RR08P11.0KDCT-ND - Cut Tape (CT) RR08P11.0KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-113-D |
Description | RES SMD 11K OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-113-D Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,54600 Kč | 5,46 Kč |
| 25 | 0,51240 Kč | 12,81 Kč |
| 50 | 0,48720 Kč | 24,36 Kč |
| 100 | 0,46200 Kč | 46,20 Kč |
| 250 | 0,42752 Kč | 106,88 Kč |
| 500 | 0,40400 Kč | 202,00 Kč |
| 1 000 | 0,38195 Kč | 381,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,36726 Kč | 1 836,30 Kč |
| 10 000 | 0,35000 Kč | 3 500,00 Kč |
| 15 000 | 0,34076 Kč | 5 111,40 Kč |
| 25 000 | 0,32999 Kč | 8 249,75 Kč |
| 35 000 | 0,32339 Kč | 11 318,65 Kč |
| 50 000 | 0,31683 Kč | 15 841,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

