107 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-1070-D-04A

DigiKey Part Number
408-RR0816P-1070-D-04ATR-ND - Tape & Reel (TR)
408-RR0816P-1070-D-04ACT-ND - Cut Tape (CT)
408-RR0816P-1070-D-04ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816P-1070-D-04A
Description
RES SMD 107 OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
107 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816P-1070-D-04A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0603B107RE1TE Connectivity Passive Product1 0001712-CPF0603B107RE1CT-ND5,25000 KčUpgrade
ERA-3AEB1070VPanasonic Industry3 956P107DBCT-ND2,10000 KčUpgrade
ERA-3AED1070VPanasonic Industry19 983P107BLCT-ND2,10000 KčUpgrade
RT0603BRD07107RLYAGEO8 69313-RT0603BRD07107RLCT-ND2,10000 KčUpgrade
In-Stock: 4 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,54600 Kč5,46 Kč
250,51240 Kč12,81 Kč
500,48720 Kč24,36 Kč
1000,46200 Kč46,20 Kč
2500,42752 Kč106,88 Kč
5000,40400 Kč202,00 Kč
1 0000,38195 Kč381,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,36726 Kč1 836,30 Kč
10 0000,35000 Kč3 500,00 Kč
15 0000,34076 Kč5 111,40 Kč
25 0000,32999 Kč8 249,75 Kč
35 0000,32339 Kč11 318,65 Kč
50 0000,31683 Kč15 841,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč