


RR0816P-104-D | |
|---|---|
DigiKey Part Number | RR08P100KDTR-ND - Tape & Reel (TR) RR08P100KDCT-ND - Cut Tape (CT) RR08P100KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-104-D |
Description | RES SMD 100K OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-104-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,54600 Kč | 5,46 Kč |
| 25 | 0,51240 Kč | 12,81 Kč |
| 50 | 0,48720 Kč | 24,36 Kč |
| 100 | 0,46200 Kč | 46,20 Kč |
| 250 | 0,42752 Kč | 106,88 Kč |
| 500 | 0,40400 Kč | 202,00 Kč |
| 1 000 | 0,38195 Kč | 381,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,36726 Kč | 1 836,30 Kč |
| 10 000 | 0,35000 Kč | 3 500,00 Kč |
| 15 000 | 0,34076 Kč | 5 111,40 Kč |
| 25 000 | 0,32999 Kč | 8 249,75 Kč |
| 35 000 | 0,32339 Kč | 11 318,65 Kč |
| 50 000 | 0,31683 Kč | 15 841,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

