Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RR0816P-1020-D-02A | |
|---|---|
DigiKey Part Number | RR0816P-1020-D-02A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RR0816P-1020-D-02A |
Description | RES SMD 102 OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 102 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-1020-D-02A Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608N-1020-B-T5 | Susumu | 0 | RG1608N-1020-B-T5-ND | 4,47913 Kč | Upgrade |
| RG1608N-1020-D-T5 | Susumu | 0 | RG1608N-1020-D-T5-ND | 2,48024 Kč | Upgrade |
| RG1608N-1020-P-T1 | Susumu | 0 | RG1608N-1020-P-T1-ND | 8,28644 Kč | Upgrade |
| RG1608N-1020-W-T1 | Susumu | 0 | RG1608N-1020-W-T1-ND | 5,71482 Kč | Upgrade |
| RG1608P-1020-B-T5 | Susumu | 0 | RG1608P-1020-B-T5-ND | 1,09253 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,34470 Kč | 1 723,50 Kč |
| Unit Price without VAT: | 0,34470 Kč |
|---|---|
| Unit Price with VAT: | 0,41709 Kč |




