
RR0510PD-1-KIT | |
|---|---|
DigiKey Part Number | RR0510PD-1-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RR0510PD-1-KIT |
Description | RES KIT 100-4.3K 1/16W 350PCS |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 100 ~ 4.3k Ohm ±0.5% 1/16W Surface Mount 350 Pieces (35 Values - 10 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Thin Film | |
Resistance (Ohms) | 100 ~ 4.3k | |
Power (Watts) | 1/16W | |
Tolerance | ±0.5% | |
Features | - | |
Quantity | 350 Pieces (35 Values - 10 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 763,07000 Kč | 763,07 Kč |
| 10 | 662,90700 Kč | 6 629,07 Kč |
| Unit Price without VAT: | 763,07000 Kč |
|---|---|
| Unit Price with VAT: | 923,31470 Kč |


