
RM3216F-S004-NBXL10 | |
|---|---|
DigiKey Part Number | 408-RM3216F-S004-NBXL10TR-ND - Tape & Reel (TR) 408-RM3216F-S004-NBXL10CT-ND - Cut Tape (CT) 408-RM3216F-S004-NBXL10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM3216F-S004-NBXL10 |
Description | NETWORK RESISTOR, 1206, 10K10K10 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10k, 10k, 10k, 10k Ohm ±0.1% 31.3mW Power Per Element Isolated 4 Resistor Network/Array ±10ppm/°C 1206 (3216 Metric), Long Side Terminals |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±1ppm/°C |
Manufacturer Susumu | Number of Pins 8 |
Series | Power Per Element 31.3mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient ±10ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 10k, 10k, 10k, 10k | Package / Case 1206 (3216 Metric), Long Side Terminals |
Tolerance ±0.1% | Supplier Device Package 1206 |
Number of Resistors 4 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistor Matching Ratio ±0.01% | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,25000 Kč | 207,25 Kč |
| 10 | 143,24800 Kč | 1 432,48 Kč |
| 25 | 125,95440 Kč | 3 148,86 Kč |
| 50 | 115,13200 Kč | 5 756,60 Kč |
| 100 | 105,93280 Kč | 10 593,28 Kč |
| 250 | 96,38084 Kč | 24 095,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 85,89799 Kč | 85 897,99 Kč |
| 2 000 | 81,26541 Kč | 162 530,82 Kč |
| Unit Price without VAT: | 207,25000 Kč |
|---|---|
| Unit Price with VAT: | 250,77250 Kč |


