
RM3216A-104/104-PBVW10 | |
---|---|
DigiKey Part Number | 408-RM3216A-104/104-PBVW10TR-ND - Tape & Reel (TR) 408-RM3216A-104/104-PBVW10CT-ND - Cut Tape (CT) 408-RM3216A-104/104-PBVW10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM3216A-104/104-PBVW10 |
Description | RES NETWORK 2 RES 100K OHM 1206 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±0.1% 83mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RM3216A-104/104-PBVW10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 100k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 83mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,20000 Kč | 40,20 Kč |
10 | 26,62100 Kč | 266,21 Kč |
25 | 22,91320 Kč | 572,83 Kč |
50 | 20,60080 Kč | 1 030,04 Kč |
100 | 18,63040 Kč | 1 863,04 Kč |
250 | 16,47320 Kč | 4 118,30 Kč |
500 | 15,12342 Kč | 7 561,71 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 14,25543 Kč | 14 255,43 Kč |
2 000 | 13,26153 Kč | 26 523,06 Kč |
3 000 | 12,75088 Kč | 38 252,64 Kč |
5 000 | 12,17343 Kč | 60 867,15 Kč |
7 000 | 11,82933 Kč | 82 805,31 Kč |
10 000 | 11,49320 Kč | 114 932,00 Kč |
12 000 | 11,33206 Kč | 135 984,72 Kč |
Unit Price without VAT: | 40,20000 Kč |
---|---|
Unit Price with VAT: | 48,64200 Kč |