
RM2012B-102/902-PBVW10 | |
|---|---|
DigiKey Part Number | 408-RM2012B-102/902-PBVW10TR-ND - Tape & Reel (TR) 408-RM2012B-102/902-PBVW10CT-ND - Cut Tape (CT) 408-RM2012B-102/902-PBVW10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM2012B-102/902-PBVW10 |
Description | RES ARRAY 2 RES MULT OHM 0805 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 1k, 9k Ohm ±0.1% 50mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0805 (2012 Metric), Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k, 9k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Long Side Terminals | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 26,83500 Kč | 268,35 Kč |
| 25 | 23,09800 Kč | 577,45 Kč |
| 50 | 20,76700 Kč | 1 038,35 Kč |
| 100 | 18,78060 Kč | 1 878,06 Kč |
| 250 | 16,60604 Kč | 4 151,51 Kč |
| 500 | 15,24538 Kč | 7 622,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,37040 Kč | 14 370,40 Kč |
| 2 000 | 13,36848 Kč | 26 736,96 Kč |
| 3 000 | 12,85372 Kč | 38 561,16 Kč |
| 5 000 | 12,27161 Kč | 61 358,05 Kč |
| 7 000 | 11,92473 Kč | 83 473,11 Kč |
| 10 000 | 11,58590 Kč | 115 859,00 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |

