
RM2012A-103/103-PBVW10 | |
|---|---|
DigiKey Part Number | RM20A10K/10KPTR-ND - Tape & Reel (TR) RM20A10K/10KPCT-ND - Cut Tape (CT) RM20A10K/10KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM2012A-103/103-PBVW10 |
Description | RES NETWORK 2 RES 10K OHM 0805 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±0.1% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C 0805 (2012 Metric), Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RM2012A-103/103-PBVW10 Models |
Category | Power Per Element 50mW |
Manufacturer Susumu | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Voltage Divider | Mounting Type Surface Mount |
Resistance (Ohms) 10k | Package / Case 0805 (2012 Metric), Long Side Terminals |
Tolerance ±0.1% | Supplier Device Package 0805 |
Number of Resistors 2 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Number of Pins 4 | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 26,83500 Kč | 268,35 Kč |
| 25 | 23,09800 Kč | 577,45 Kč |
| 50 | 20,76700 Kč | 1 038,35 Kč |
| 100 | 18,78060 Kč | 1 878,06 Kč |
| 250 | 16,60604 Kč | 4 151,51 Kč |
| 500 | 15,24538 Kč | 7 622,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,37040 Kč | 14 370,40 Kč |
| 2 000 | 13,36848 Kč | 26 736,96 Kč |
| 3 000 | 12,85372 Kč | 38 561,16 Kč |
| 5 000 | 12,27161 Kč | 61 358,05 Kč |
| 7 000 | 11,92473 Kč | 83 473,11 Kč |
| 10 000 | 11,58590 Kč | 115 859,00 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |



