
RL7520WT-R015-F | |
|---|---|
DigiKey Part Number | RL75WT.015FTR-ND - Tape & Reel (TR) RL75WT.015FCT-ND - Cut Tape (CT) RL75WT.015FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL7520WT-R015-F |
Description | RES 0.015 OHM 2W 3008 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 2W Chip Resistor Wide 3008 (2075 Metric), 0830 Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL7520WT-R015-F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 3008 (2075 Metric), 0830 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.295" W (2.00mm x 7.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,89800 Kč | 108,98 Kč |
| 25 | 9,29800 Kč | 232,45 Kč |
| 50 | 8,29000 Kč | 414,50 Kč |
| 100 | 7,43330 Kč | 743,33 Kč |
| 250 | 6,49344 Kč | 1 623,36 Kč |
| 500 | 5,90506 Kč | 2 952,53 Kč |
| 1 000 | 5,40489 Kč | 5 404,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,71106 Kč | 18 844,24 Kč |
| 8 000 | 4,39814 Kč | 35 185,12 Kč |
| 12 000 | 4,23745 Kč | 50 849,40 Kč |
| 20 000 | 4,05573 Kč | 81 114,60 Kč |
| 28 000 | 3,94745 Kč | 110 528,60 Kč |
| 40 000 | 3,84166 Kč | 153 666,40 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

