
RL7520WT-R015-F | |
|---|---|
DigiKey Part Number | RL75WT.015FTR-ND - Tape & Reel (TR) RL75WT.015FCT-ND - Cut Tape (CT) RL75WT.015FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL7520WT-R015-F |
Description | RES 0.015 OHM 2W 3008 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 2W Chip Resistor Wide 3008 (2075 Metric), 0830 Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL7520WT-R015-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Wide 3008 (2075 Metric), 0830 | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.295" W (2.00mm x 7.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,72273 Kč | 18 890,92 Kč |
| 8 000 | 4,40903 Kč | 35 272,24 Kč |
| 12 000 | 4,24794 Kč | 50 975,28 Kč |
| 20 000 | 4,06578 Kč | 81 315,60 Kč |
| 28 000 | 3,95723 Kč | 110 802,44 Kč |
| 40 000 | 3,85117 Kč | 154 046,80 Kč |
| 48 000 | 3,80034 Kč | 182 416,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 Kč | 16,84 Kč |
| 10 | 10,92500 Kč | 109,25 Kč |
| 25 | 9,32080 Kč | 233,02 Kč |
| 50 | 8,31060 Kč | 415,53 Kč |
| 100 | 7,45170 Kč | 745,17 Kč |
| 250 | 6,50952 Kč | 1 627,38 Kč |
| 500 | 5,91968 Kč | 2 959,84 Kč |
| 1 000 | 5,41827 Kč | 5 418,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,64000 Kč | 16,64 Kč |
| 10 | 10,79800 Kč | 107,98 Kč |
| 25 | 9,21280 Kč | 230,32 Kč |
| 50 | 8,21420 Kč | 410,71 Kč |
| 100 | 7,36530 Kč | 736,53 Kč |
| 250 | 6,43404 Kč | 1 608,51 Kč |
| 500 | 5,85106 Kč | 2 925,53 Kč |
| 1 000 | 5,35546 Kč | 5 355,46 Kč |
| Unit Price without VAT: | 16,64000 Kč |
|---|---|
| Unit Price with VAT: | 20,13440 Kč |

