
RL3720WT-R050-F | |
|---|---|
DigiKey Part Number | RL37WT.05FTR-ND - Tape & Reel (TR) RL37WT.05FCT-ND - Cut Tape (CT) RL37WT.05FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL3720WT-R050-F |
Description | RES 0.05 OHM 1W 1508 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL3720WT-R050-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Wide 1508 (3720 Metric), 0815 | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.148" W (2.00mm x 3.75mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,39361 Kč | 17 574,44 Kč |
| 8 000 | 4,09888 Kč | 32 791,04 Kč |
| 12 000 | 3,94756 Kč | 47 370,72 Kč |
| 20 000 | 3,77637 Kč | 75 527,40 Kč |
| 28 000 | 3,67439 Kč | 102 882,92 Kč |
| 40 000 | 3,57474 Kč | 142 989,60 Kč |
| 48 000 | 3,52695 Kč | 169 293,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 10,23000 Kč | 102,30 Kč |
| 25 | 8,71480 Kč | 217,87 Kč |
| 50 | 7,76740 Kč | 388,37 Kč |
| 100 | 6,95910 Kč | 695,91 Kč |
| 250 | 6,07336 Kč | 1 518,34 Kč |
| 500 | 5,51888 Kč | 2 759,44 Kč |
| 1 000 | 5,04800 Kč | 5 048,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,60000 Kč | 15,60 Kč |
| 10 | 10,11200 Kč | 101,12 Kč |
| 25 | 8,61360 Kč | 215,34 Kč |
| 50 | 7,67740 Kč | 383,87 Kč |
| 100 | 6,87850 Kč | 687,85 Kč |
| 250 | 6,00296 Kč | 1 500,74 Kč |
| 500 | 5,45492 Kč | 2 727,46 Kč |
| 1 000 | 4,98949 Kč | 4 989,49 Kč |
| Unit Price without VAT: | 15,60000 Kč |
|---|---|
| Unit Price with VAT: | 18,87600 Kč |

