


RL3720WT-R010-F | |
|---|---|
DigiKey Part Number | RL37WT.01FTR-ND - Tape & Reel (TR) RL37WT.01FCT-ND - Cut Tape (CT) RL37WT.01FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL3720WT-R010-F |
Description | RES 0.01 OHM 1W 1508 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL3720WT-R010-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Wide 1508 (3720 Metric), 0815 | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.148" W (2.00mm x 3.75mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 10,20500 Kč | 102,05 Kč |
| 25 | 8,69320 Kč | 217,33 Kč |
| 50 | 7,74820 Kč | 387,41 Kč |
| 100 | 6,94190 Kč | 694,19 Kč |
| 250 | 6,05836 Kč | 1 514,59 Kč |
| 500 | 5,50526 Kč | 2 752,63 Kč |
| 1 000 | 5,03553 Kč | 5 035,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,38276 Kč | 17 531,04 Kč |
| 8 000 | 4,08876 Kč | 32 710,08 Kč |
| 12 000 | 3,93781 Kč | 47 253,72 Kč |
| 20 000 | 3,76704 Kč | 75 340,80 Kč |
| 28 000 | 3,66531 Kč | 102 628,68 Kč |
| 40 000 | 3,56591 Kč | 142 636,40 Kč |
| 48 000 | 3,51824 Kč | 168 875,52 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |



